Cart

TS512MLK64V6N (SAMSUNG)

TRANSCEND TS512MLK64V6N (SAMSUNG)

image shown is a representation only

TRANSCEND

DIMM DDR3 4GB 512Mx64
Supplier: Transcend
Matchcode: TS512MLK64V6N (SAMSUNG)
Rutronik No.: DISMOD1492
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/01/2016
On request
On request
Article with this quantity is not orderable.

DIMM DDR3 4GB 512Mx64 Description


DDR3-1600 U-DIMM

Offering the best combination of reliability, speed and stability, Transcend's DDR3 DIMMs are built with the highest quality brand-name DRAM chips available, and are rigorously tested to ensure they meet Transcend's stringent requirements for overall quality and performance. Transcend DDR3 unbuffered DIMMs are the most stable and reliable in the industry, which also makes them an economical memory solution for all desktops.

Parameter

Capacity
4 GB
Layout
DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.5
Pins
240
Temp.max.
70°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?