Cart

TS512MLK64V3N (SAMSUNG)

TRANSCEND TS512MLK64V3N (SAMSUNG)

image shown is a representation only

TRANSCEND

DIMM DDR3 4GB 512Mx64
Supplier: Transcend
Matchcode: TS512MLK64V3N (SAMSUNG)
Rutronik No.: DISMOD1476
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/08/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
4 GB
Layout
DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1,5 V
Pins
240
Temp.max.
70°C
Clockfrequency
1333 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?