Cart

TS512MLH64V1H (SEC) E-DIE

TRANSCEND TS512MLH64V1H (SEC) E-DIE

image shown is a representation only

TRANSCEND

DIMM DDR4 4GB
Supplier: Transcend
Matchcode: TS512MLH64V1H (SEC) E-DIE
Rutronik No.: DISMOD1696
Unit Pack: 1
MOQ: 1
Packaging: TRAY
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
80.06 $
80.06 $

DIMM DDR4 4GB Description


DDR4-2133 U-DIMM

Designed for high-end desktop PCs, Transcend's DDR4 U-DIMM memory modules are fully compatible with Intel® Haswell-E CPU with X99 chipset. Each module is constructed with top quality DRAM chips and rated at 2133MHz, translating into data transmission rates of up to 17GB/s. Operated at a nominal voltage of just 1.2V, Transcend's DDR4 U-DIMMs reduce electrical load on the memory controller, consuming up to 40% less power compared to standard 1.5V DDR3 DIMMs.

Parameter

Capacity
4 GB
Layout
DIMM
Clockfrequency
2133 MHZ
Temp.min.
0°C
Temp.max.
85°C
Voltage
1.2 V
ECC
NO
Pins
288 PIN
Registered
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?