Cart

TS512MLH64V1H HYNIX

TRANSCEND TS512MLH64V1H HYNIX

image shown is a representation only

TRANSCEND

DIMM DDR4 4GB
Supplier: Transcend
Matchcode: TS512MLH64V1H HYNIX
Rutronik No.: DISMOD1585
Unit Pack: 1
MOQ: 1
Packaging: TRAY
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
49.48 $
49.48 $

Parameter

Capacity
4 GB
Layout
DIMM
Clockfrequency
2133 MHZ
Temp.min.
0°C
Temp.max.
85°C
Voltage
1.2 V
ECC
NO
Pins
288 PIN
Registered
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?