Cart

TS512MJF170 16NM

TRANSCEND TS512MJF170 16NM

image shown is a representation only

TRANSCEND

USB-STICK SLC 512MB JF170
Supplier: Transcend
Matchcode: TS512MJF170 16NM
Rutronik No.: DISCAR4915
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
On request
On request

USB-STICK SLC 512MB JF170 Description


JetFlash®170


The pearl white JetFlash 170 makes fast data transfer possible in any situation. Thanks to its use of SLC Flash technology, the JetFlash 170 offers peak performance and long-term reliability, operating effectively in the most demanding conditions. Its elegant design features streamlined contours and a smooth white finish, complete with a neat blue color band.

Key Features
  • SLC flash-based performance and reliability
  • Streamlined, contoured design
  • Lightweight and compact
  • Fully compatible with Hi-Speed USB 2.0 interface
  • Exclusive Transcend Elite data management software



Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?