Cart

TS512MCF220I SEC 16NM

TRANSCEND

CF-CARD 512MB
Supplier: Transcend
Matchcode: TS512MCF220I SEC 16NM
Rutronik No.: DISCAR5237
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
20.43 $
20.43 $

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?