Cart

TS512GMSA370I 16NM

TRANSCEND TS512GMSA370I 16NM

image shown is a representation only

TRANSCEND

mSATA 512GB
Supplier: Transcend
Matchcode: TS512GMSA370I 16NM
Rutronik No.: DISCAR3791
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/23/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
512G Byte
Flash
MLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?