Cart

TS4GUSDHC6

TRANSCEND TS4GUSDHC6

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 4GB MIT ADAP
Supplier: Transcend
Matchcode: TS4GUSDHC6
Rutronik No.: DISCAR1459
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
9.42 $
9.42 $

MICRO-SD-CARD 4GB MIT ADAP Description

microSDHC Class 6 (Standard)

Whether expanding the storage capacity of a smartphone, tablet, eBook reader, or other portable device, Transcend's microSDHC Class 6 cards offer ample capacity and quick data transfer speeds for viewing, capturing, storing, and editing media content.

Features
  • Fully compliant with the SD 2.0 standard
  • Class 6 speed rating guarantees fast and reliable write performance
  • Quick data transfer speeds for capturing and storing media content
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery software


Parameter

Capacity
4G Byte
Flash
TLC
Temp.min.
-25 °C
Temp.max.
85 °C
Interface
SDHC
Class
CLASS 6
Warranty
30 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Japan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?