Cart

TS4GUSDC4 25 NM MICRON

TRANSCEND TS4GUSDC4 25 NM MICRON

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 4GB
Supplier: Transcend
Matchcode: TS4GUSDC4 25 NM MICRON
Rutronik No.: DISCAR5034
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
9.21 $
9.21 $

MICRO-SD-CARD 4GB Description

microSDHC Class 4 (Standard)

Smartphones, tablet PCs, ebook readers, hand-held game consoles and other devices usually have a limited amount of built-in storage. Transcend's microSDHC Class 4 cards are a cost-effective way to expand device memory capacity and store many times more movies, music, ebooks and app data.

Features
  • Fully complies with SD 2.0 specifications
  • Class 4 rating guarantees reliable write performance
  • Meets the requirements of most mobile devices, including digital cameras, cell phones, and eBook readers
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery software


Parameter

Capacity
4G Byte
Flash
TLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 4
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?