Cart

TS4GUSD220I

TRANSCEND TS4GUSD220I

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 4GB SuperMLC
Supplier: Transcend
Matchcode: TS4GUSD220I
Rutronik No.: DISCAR4592
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
17.30 $
17.30 $

MICRO-SD-CARD 4GB SuperMLC Description

Industrial Temp microSDHC220I UHS-I U1 card

Transcend's SuperMLC technology features a cost-effective solution that offers performance close to that of SLC NAND flash at a more affordable price. These industrial-grade SuperMLC microSD cards combine the advantages of high-performance, exceptional endurance, and wide temperature tolerance (-40°C to 85°C) at affordable prices, ideal for write intensive applications such as medical devices, surveillance systems, and POS terminals.

Features
  • Manufactured with Industrial SuperMLC Flash
  • Excellent endurance
  • Cost-effective solution
  • Operating Temperature: -40 ~ 85°C
  • RoHS compliant
  • Compatible with SD Specification Ver. 3.01
  • Supports S.M.A.R.T. function
  • Built-in ECC (Error Correction Code) functionality


Parameter

Capacity
4G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Class
SDHC UHS-I
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?