Cart

TS4GSDHC4

TRANSCEND TS4GSDHC4

image shown is a representation only

TRANSCEND

SD-CARD 4GB HIGH-SPEED
Supplier: Transcend
Matchcode: TS4GSDHC4
Rutronik No.: DISCAR921
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
8.13 $
8.13 $

Parameter

Capacity
4G Byte
Flash
TLC
Temp.min.
-25 °C
Temp.max.
85 °C
Interface
SDHC
Warranty
30 Years
Packaging
INDIVIDUAL
Class
CLASS 4
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Japan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?