Cart

TS4GPTM720

TRANSCEND TS4GPTM720

image shown is a representation only

TRANSCEND

FLASH DISK MODUL 4GB
Supplier: Transcend
Matchcode: TS4GPTM720 21 NM
Rutronik No.: DISCAR4095
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
87.81 $
87.81 $

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
YES
Formfactor
VERTICAL
Packaging
INDIVIDUAL
Pins
IDE 44
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?