Cart

TS4GPTM520

TRANSCEND TS4GPTM520

image shown is a representation only

TRANSCEND

FLASH DISK MODUL 4GB
Supplier: Transcend
Matchcode: TS4GPTM520
Rutronik No.: DISCAR4228
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
54.95 $
54.95 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Formfactor
Vertical
Packaging
INDIVIDUAL
Warranty
2 years
Pins
IDE 40
Housing
Yes
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?