Cart

TS4GPTM520 SEC 16NM

TRANSCEND TS4GPTM520 SEC 16NM

image shown is a representation only

TRANSCEND

FLASH DISK MODULE 4GB
Supplier: Transcend
Matchcode: TS4GPTM520 SEC 16NM
Rutronik No.: DISCAR4782
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
80.51 $
80.51 $

FLASH DISK MODULE 4GB Description

PATA Flash Module (40 Pin Vertical)

Transcend's 40-pin PATA Flash Modules can be inserted directly to a system motherboard via any PATA (IDE) interface to replace conventional 3.5" hard disk drives. Ideal for use as bootable drives, the 40-pin PATA Flash Modules are an easy solution for integrating SSD storage technology into legacy PC-based systems.

Features
  • RoHS compliant
  • Support Security command
  • Support S.M.A.R.T (Self-defined)
  • Fully compatible with devices and OS that support the IDE standard (pitch = 2.54mm)
  • Built-in ECC function assures high reliability of data transfer
  • Supports up to Ultra DMA Mode 4
  • Supports PIO Mode 6




Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
VERTICAL
Housing
YES
Packaging
INDIVIDUAL
Pins
IDE 40
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?