TS4GPSD520

image shown is a representation only
Supplier: Transcend
Matchcode: TS4GPSD520
Rutronik No.: DISCAR3406
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
SSD 4GB 2,5 PATA Description
2.5" PATA SSD
Transcend's 2.5" PATA SSDs offers high-speed UDMA Mode 6, and offer installation flexibility for desktops, laptops or portable devices built around the 2.5" PATA (IDE) storage device standard. When replacing a traditional 2.5" IDE HDD with an SSD to enhance overall system performance, industrial-grade 2.5" PATA SSDs are the optimal choice.
Features
- RoHS compliant
- Fully compatible with devices and OS that support the IDE standard (44-Pin, pitch = 2.00 mm)
- Non-volatile Flash Memory for outstanding data retention
- Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm ensures highly reliable of data transfer
- Shock resistance
- Support S.M.A.R.T function (self-definition)
- Supports Security Commands
- Advanced Global Wear-Leveling and Block management for reliability
- Supports up to Ultra DMA Mode 6
- Power Shield prevents data loss in the event of a sudden power outage (MLC version only)
Parameter
- Capacity
- 4G Byte
- Flash
- SLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Formfactor
- 2,5INCH
- Thickness
- PATA
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 3A992
- Customs Tariff No.
- 85235110000
- Country
- ABC-Code
- A
- Supplier Lead time
- 8 weeks