Cart

TS4GMSA520 21NM

TRANSCEND TS4GMSA520 21NM

image shown is a representation only

TRANSCEND

mSATA 4GB
Supplier: Transcend
Matchcode: TS4GMSA520 21NM
Rutronik No.: DISCAR4038
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/20/2016
51.79 $
51.79 $
Obsolete article with this quantity is not orderable.

mSATA 4GB Description

SATA II 3Gb/s mSATA SSD (Standard)


Only one third the size of a business card, Transcend's mSATA SSDs offer greater design flexibility and cost savings. Despite their compact dimensions, the mSATA SSDs feature a high-bandwidth SATA 3Gb/s interface that helps bring the full performance benefits of SSD technology to tablets, ultra-light notebooks and other embedded storage applications.

Features
•RoHS compliant
•Fully compatible with devices and OS that support the SATA 3Gb/s standard
•Built-in ECC (Error Correction Code) functionality
•Power Shield
•Garbage Collection
•Support S.M.A.R.T. function
•Support Security Command
•Support StaticDataRefresh & EarlyRetirement technology to monitor error bit level and react before data is corrupted
•Advanced Global Wear-Leveling and Block management for reliability

 

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Formfactor
MSATA
Warranty
2 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?