Cart

TS4GJF500

TRANSCEND TS4GJF500

image shown is a representation only

TRANSCEND

USB-STICK 2.0 JETFLASH 500 4GB
Supplier: Transcend
Matchcode: TS4GJF500
Rutronik No.: DISCAR3049
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.58 $
6.58 $

Parameter

Capacity
4G Byte
Flash
TLC
Temp.min.
0 °C
Temp.max.
70 °C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?