Cart

TS4GJF350

TRANSCEND TS4GJF350

image shown is a representation only

TRANSCEND

USB-STICK 2.0 JETFLASH 350 4GB
Supplier: Transcend
Matchcode: TS4GJF350
Rutronik No.: DISCAR5055
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
8.05 $
8.05 $

USB-STICK 2.0 JETFLASH 350 4GB Description

JetFlash®350/370

Sporting a classic color scheme in a thin yet robust design, the JetFlash 350/370 flash drive is the perfect example of style to suit all tastes. Offering vast capacity and outstanding read/write speeds, the JetFlash 350/370 proves to be an excellent storage solution as well as a fashionable accessory.

Parameter

Capacity
4G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?