Cart

TS4GDOM44H-S

TRANSCEND TS4GDOM44H-S

image shown is a representation only

TRANSCEND

FLASH DISK MODULE 4GB HORIZ.
Supplier: Transcend
Matchcode: TS4GDOM44H-S
Rutronik No.: DISCAR2107
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
129.32 $
129.32 $

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Formfactor
HORIZONTAL
Packaging
BULK
Pins
IDE 44
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?