Cart

TS4GCFX520I SEC 16NM

TRANSCEND TS4GCFX520I SEC 16NM

image shown is a representation only

TRANSCEND

CFast 4GB I-Temp
Supplier: Transcend
Matchcode: TS4GCFX520I SEC 16NM
Rutronik No.: DISCAR4779
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
75.26 $
75.26 $

CFast 4GB I-Temp Description

Industrial Temp CFX500I/520I Card

Transcend's Industrial Temp CFast cards feature wide range operating temperature, with the ability to endure conditions ranging from -40°C to 85°C. The Industrial Temp CF cards integrate the rapid and robust SATA interface into the existing CF card form factor, offering improved performance and convenience for a variety of industrial applications.

Features
  • RoHS compliant products
  • CFast Specification Version 1.0 Compliant
  • Support S.M.A.R.T (Self-defined)
  • Support Security Command
  • Support Global Wear-Leveling, Static Data Refresh, Early Retirement, and Erase Count Monitor functions to extend product life
  • Built-in ECC (Error Correction Code) functionality ensures highly reliable of data transfer.
  • Fully compatible with devices and OS that support the SATA 3.0Gb/s standard
  • Non-volatile SLC Flash Memory for outstanding data retention


Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?