Cart

TS4GCF220I 20NM MICRON

TRANSCEND TS4GCF220I 20NM MICRON

image shown is a representation only

TRANSCEND

CF-CARD 4GB
Supplier: Transcend
Matchcode: TS4GCF220I 20NM MICRON
Rutronik No.: DISCAR4418
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
58.49 $
58.49 $

CF-CARD 4GB Description

Ruggedized and featuring excellent temperature flexibility while delivering on performance, Transcend's CF220I Industrial Temp CF cards are specifically designed for industrial use and mission-critical applications.


Features
  • CompactFlash Specification Version 6.0 compliant
  • RoHS compliant product
  • Support S.M.A.R.T (Self-defined)
  • Support Security Command
  • Support Global Wear-Leveling, Static Data Refresh, Early Retirement, and Erase Count Monitor functions to extend product life
  • Operation Modes: PC Card Memory, PC Card IO, True IDE
  • True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6 (UDMA5 as default)
  • True IDE Mode: Fixed Disk (Default)
  • PC Card Mode: Fixed Disk (Default)
  • Power Shield prevents data loss in the event of a sudden power outage


Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?