Cart

TS4GCF170 19NM

TRANSCEND TS4GCF170 19NM

image shown is a representation only

TRANSCEND

CF-CARD 4GB
Supplier: Transcend
Matchcode: TS4GCF170 19NM
Rutronik No.: DISCAR3275
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
26.59 $
26.59 $

CF-CARD 4GB Description

CF170 CF Card

Boasting a high-speed data transfer rate and extra large capacity, Transcend's industrial CF170 CompactFlash cards are perfect for embedded systems, medical instruments, road surveillance systems, and other industrial applications having high performance and capacity demands. Thanks to their use of Static Data Refresh and Early Retirement technology, CF170 CF cards feature error correction capability, maintain data integrity, and have an extended lifespan.

Features
  • RoHS compliant product
  • CompactFlash specification version 6.0 complaint
  • Support S.M.A.R.T (Self-defined)
  • Support Security Command
  • Support Static Data Refresh, Early Retirement to extend product life
  • Operation Modes: PC Card Memory, PC Card IO, True IDE
  • True IDE Mode supports: UDMA0-5, MDMA0-2, PIO0-6
  • True IDE mode: Fixed Disk (Standard)
  • PC Card Mode supports up to Ultra DMA Mode 5
  • PC Card Mode: Removable Disk (Standard)
  • Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm to ensure reliable data transfer
  • Power Shield prevents data loss in the event of a sudden power outage (optional feature)



Parameter

Capacity
4G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?