Cart

TS32MLQ64V5M

TRANSCEND TS32MLQ64V5M

image shown is a representation only

TRANSCEND

DIMM DDR2 256MB
Supplier: Transcend
Matchcode: TS32MLQ64V5M
Rutronik No.: DISMOD908
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
16.52 $
16.52 $

DIMM DDR2 256MB Description


DDR2-533 U-DIMM

Offering the best combination of reliability, speed and stability, Transcend's DDR2 DIMMs are built with the highest quality brand-name DRAM chips available, and are rigorously tested to ensure they meet Transcend's stringent requirements for overall quality and performance. Transcend DDR2 unbuffered DIMMs are the most stable and reliable in the industry, which also makes them an economical memory solution for all desktops.

Parameter

Capacity
256 MB
Layout
DIMM
Clockfrequency
0°C
Pins
240
CAS Latency
70°C
Organisation
533 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?