Cart

TS32GUSDC10M

TRANSCEND TS32GUSDC10M

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 32GB MLC O.ADAP
Supplier: Transcend
Matchcode: TS32GUSDC10M 20NM MICRON
Rutronik No.: DISCAR2856
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/31/2014
35.01 $
35.01 $
Article with this quantity is not orderable.

MICRO-SD-CARD 32GB MLC O.ADAP Description

microSDHC Class 10 Card

The ideal choice for small form factor devices with high performance demands, Transcend's High Capacity microSD cards are specifically designed for use in digital cameras, DV recorders, mobile phones, and other small devices. To ensure reliability and endurance, these microSD cards are manufactured using brand-name MLC NAND Flash chips and undergo extensive reliability testing at all stages of production.

Features
  • RoHS compliant
  • Comply with SD File System Specification Ver. 3.0
  • Support Copy Protection for Recorded Media (CPRM) for SD-Audio
  • Support Speed Class Specification Class 10
  • Support auto-standby, power-off and sleep modes
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Manufactured with brand-name MLC NAND Flash chips for extra endurance and stability


Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?