Cart

TS32GUSDC10M 16NM SM2703AA 22-6005

TRANSCEND TS32GUSDC10M 16NM SM2703AA  22-6005

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 32GB
Supplier: Transcend
Matchcode: TS32GUSDC10M 16NM SM2703AA
Rutronik No.: DISCAR3871
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2016
30.61 $
30.61 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-25 °C
Temp.max.
85 °C
Interface
SDHC
Class
CLASS 10
Warranty
30 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Japan
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?