Cart

TS32GUSDC10M 16NM SEC

TRANSCEND

MICRO-SD-CARD 32GB MLC
Supplier: Transcend
Matchcode: TS32GUSDC10M 16NM SEC
Rutronik No.: DISCAR4085
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2017
30.40 $
30.40 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-25 °C
Temp.max.
85 °C
Interface
SDHC
Class
CLASS 10
Warranty
30 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Japan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?