Cart

TS32GUSD300S

TRANSCEND

MICRO-SD-CARD 32GB
Supplier: Transcend
Matchcode: TS32GUSD300S
Rutronik No.: DISCAR5615
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
7.63 $
7.63 $

Parameter

Capacity
32G Byte
Flash
3D TLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDXC UHS-I
Class
UHS CLASS1
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?