TS32GSSD510K SUPERMLC
image shown is a representation only
SSD 32GB 2,5 SATA SUPERMLC
Supplier: TRANSCEND
Matchcode: TS32GSSD510K 15NM
Rutronik No.: DISCAR4449
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
SSD 32GB 2,5 SATA SUPERMLC Description
SSD510K (SuperMLC)
Featuring a SATA III 6Gb/s interface and a powerful controller, Transcend’s SSD510K is an ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives. Employing Transcend’s exclusive SuperMLC technology, the SSD510K provides superior reliability and endurance nearly equivalent to SLC NAND flash, yet at a cost-effective price. The SSD510K is for use in industrial-grade applications, such as embedded automation computers, engineering machines, and fanless PCs.
Features
- Transcend exclusive SuperMLC technology
- Advanced Global Wear-Leveling and Block management for reliability
- Advanced Garbage Collection
- DDR3 DRAM Cache embedded
- Built-in ECC (Error Correction Code) functionality
- Power Shield embedded to prevent data loss in the event of sudden power outage
- DEVSLP mode
- Enhanced S.M.A.R.T. function
- RoHS compliant
- Shock resistance
- Slim, elegant and lightweight design
Parameter
- Capacity
- 32G GB
- Flash
- MLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- 2,5INCH
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 3A992
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks