Cart

TS32GSSD420K SDK 15NM

TRANSCEND TS32GSSD420K SDK 15NM

image shown is a representation only

TRANSCEND

SSD 32GB 2,5 SATA
Supplier: Transcend
Matchcode: TS32GSSD420K SDK 15NM
Rutronik No.: DISCAR4943
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
43.76 $
43.76 $

SSD 32GB 2,5 SATA Description


Featuring a SATA III 6Gb/s interface and a powerful controller, Transcend’s SSD420/SSD420K/SSD420I is an ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives. The SSD420I has a wide operating temperature, allowing sustained functionality and reliability in extreme temperatures.


Features                            


  • Advanced Global Wear-Leveling and Block management for reliability
  • Advanced Garbage Collection
  • DDR3 DRAM Cache embedded
  • Built-in ECC (Error Correction Code) functionality
  • Power Shield embedded to prevent data loss in the event of sudden power outage
  • DEVSLP mode
  • Enhanced S.M.A.R.T. function
  • RoHS compliant
  • Shock resistance
  • Slim, elegant and lightweight design


Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?