Cart

TS32GSDHC10M SEC 16NM

TRANSCEND TS32GSDHC10M SEC 16NM

image shown is a representation only

TRANSCEND

SD-CARD 32GB MLC CARD
Supplier: Transcend
Matchcode: TS32GSDHC10M SEC 16NM
Rutronik No.: DISCAR3914
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2017
On request
On request
Article with this quantity is not orderable.

SD-CARD 32GB MLC CARD Description

SDHC Class 10 Card


Transcend’s Industrial use SDHC Class 10 memory cards comprise of high-quality MLC NAND Flash chips to guarantee fast read/write speeds and long-term reliability. In addition to outstanding performance, the industrial use SDHC Class 10 memory card’s space saving dimensions and excellent compatibility make them ideal for embedded computing, in-vehicle drive recorders, portable navigation systems, and other compact industrial applications.

Features
•Built-in Advanced Error Correcting Code (ECC) to detect and correct transfer errors
•RoHS compliant product.
•Compatible with SD Specification Ver. 3.0
•Mechanical Write Protection Switch
•Supports Copy Protection for Recorded Media(CPRM) for SD-Audio
•Supports Speed Class Specification Class 10

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-25 °C
Temp.max.
85 °C
Interface
SDHC
Warranty
30 Years
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?