Cart

TS32GMSM610 SDK 15NM

TRANSCEND TS32GMSM610 SDK 15NM

image shown is a representation only

TRANSCEND

mSATA 32GB MINI
Supplier: Transcend
Matchcode: TS32GMSM610 SDK 15NM
Rutronik No.: DISCAR5122
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 10/01/2019
On request
On request
Article with this quantity is not orderable.

mSATA 32GB MINI Description

SATA II 3Gb/s mSATA Mini SSD

Fully compliant with mSATA specifications, Transcend’s mSATA mini SSDs deliver the full performance benefits of SSD technology while measuring just 26.8 x 29.85 x 3.85mm. Combining ultra compact dimensions with a high-bandwidth SATA 3Gb/s interface, the mSATA mini SSD is ideal for use in small form factor devices such as tablets, ultrabooks, and other embedded storage applications.

Features
  • RoHS compliant
  • Fully compatible with devices and OS that support the SATA 3Gb/s standard
  • Compliant with JEDEC MO-300B
  • Built-in ECC (Error Correction Code) functionality
  • Power Shield
  • Advanced Garbage Collection
  • Supports Enhanced S.M.A.R.T. function
  • Supports Security Command
  • Hardware Purge and Write Protect
  • Advanced Global Wear-Leveling and Block management for reliability








Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA MINI
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?