Cart

TS32GMSA450T

TRANSCEND TS32GMSA450T

image shown is a representation only

TRANSCEND

mSATA 32GB MSA450T
Supplier: Transcend
Matchcode: TS32GMSA450T BICS3
Rutronik No.: DISCAR5541
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

mSATA 32GB MSA450T Description

SATA III 6Gb/s MSA450T mSATA SSD

Supporting the Serial ATA interface and built around a powerful controller, Transcend's SATA III 6Gb/s MSA450T mSATA SSD, using 64-layer 3D TLC NAND flash memory, delivers blazing-fast performance, long-term reliability, and high cost-effectiveness. The compact mSATA form factor is just one-eighth the size of a standard 2.5" SSD, making it perfect for use in space-constricted portable devices such as ultrabooks, tablet PCs, and slim Servers.


Features
  • 3D TLC NAND flash memory for high cost-effectiveness
  • Advanced Global Wear-leveling and Block management for reliability
  • Built-in ECC (Error Correction Code) functionality
  • DDR3 DRAM cache embedded
  • Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, and Security Command
  • RoHS compliant


Parameter

Capacity
32G Byte
Flash
3D TLC
Temp.min.
0°C °C
Temp.max.
70°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?