Cart

TS32GJF710S

TRANSCEND

USB-Stick 3.0 32GB
Supplier: Transcend
Matchcode: TS32GJF710S
Rutronik No.: DISCAR5258
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
22.31 $
22.31 $

Parameter

Capacity
32G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
60°C
Connector
USB 3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?