Cart

TS32GCFX700

TRANSCEND TS32GCFX700

image shown is a representation only

TRANSCEND

CFast 32GB
Supplier: Transcend
Matchcode: TS32GCFX700
Rutronik No.: DISCAR4117
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
345.44 $
345.44 $

CFast 32GB Description

CFX700/700I CFast 2.0 Card

Compliant with the next-generation CFast 2.0 specifications and combining a SATA III interface with built-in SLC NAND flash, Transcend CFX700 cards assure high-speed data transfer rates and robust stability especially suitable for industrial-grade applications. In a light, portable form factor, Transcend CFX700/700I cards can be used as bootable disks and perform on the level of an SSD at a cost-effective price.

Features
  • RoHS compliant
  • CFast Specification Version 2.0 compliant
  • Support S.M.A.R.T (Self-defined)
  • Support Security Command
  • Support Device Sleep
  • Built-in Error Correcting Code (ECC) functionality to ensure high reliability of data transfer
  • Support Global Wear-Leveling algorithm to extend product life


Parameter

Capacity
32G Byte
Flash
SLC
Temp.min.
-5°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?