Cart

TS32GCF200I

TRANSCEND TS32GCF200I

image shown is a representation only

TRANSCEND

CF-CARD 32GB
Supplier: Transcend
Matchcode: TS32GCF200I
Rutronik No.: DISCAR2339
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
292.14 $
292.14 $

Parameter

Capacity
32G Byte
Flash
SLC
Temp.min.
-40 °C
Temp.max.
85 °C
Warranty
2 years
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?