Cart

TS32GCF200I

TRANSCEND TS32GCF200I

image shown is a representation only

TRANSCEND

CF-CARD 32GB
Supplier: Transcend
Matchcode: TS32GCF200I
Rutronik No.: DISCAR2339
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2015
306.78 $
306.78 $
Article with this quantity is not orderable.

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
4
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?