Cart

TS2GUSD

TRANSCEND TS2GUSD

image shown is a representation only

TRANSCEND

MICRO-SD-CARD 2GB
Supplier: Transcend
Matchcode: TS2GUSD
Rutronik No.: DISCAR4217
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Capacity
2G Byte
Flash
TLC
Temp.min.
-25 °C
Temp.max.
85 °C
Interface
SD
Class
CLASS 2
Warranty
30 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Japan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?