TS2GUFM-H

Supplier: Transcend
Matchcode: TS2GUFM-H
Rutronik No.: DISCAR2098
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 2G Byte
- Flash
- SLC
- Temp.min.
- 0
- Temp.max.
- 70
- Formfactor
- Horizontal
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks