Cart

TS2GSK64W6Q

TRANSCEND TS2GSK64W6Q

image shown is a representation only

TRANSCEND

SO-DIMM DDR3 16GB
Supplier: Transcend
Matchcode: TS2GSK64W6Q
Rutronik No.: DISMOD1635
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
389.81 $
389.81 $

SO-DIMM DDR3 16GB Description

Transcend Announces 16GB DDR3L Memory Modules for Upgraded Capacity and Energy Efficiency

Transcend Information, Inc. (Transcend ), a leading manufacturer of industrial-grade products, is proud to announce the launch of the 16GB DDR3L memory modules. The newly released 1600 MHz U-DIMMs and SO-DIMMs feature 1.35V low voltage design and leading 16GB high capacity on a single module based on 1Gbx8 DRAM chips. These modules are fully compatible with Intel ® Atom Avoton/Rangeley processors C2000 series and AMD DDR3 platforms, ideal for high performance computing (HPC) applications.

16GB High Capacity on 1Gbx8 DRAM Chips

Transcend's 16GB high density DDR3L modules are based on 1Gbx8 chips, maximizing memory capacity and optimizing the use of rank number and space. These DDR3L memory modules are constructed with top-quality DRAM chips that deliver stable performance and durability. Offering high speed transmission of 1600MHz, Transcend's DDR3L DIMMs comprehensively promote the system performance.


1.35V Lower Power Consumption

Transcend's DDR3L memory modules have a low operating voltage of 1.35V, reducing the electrical load of the memory bus and consuming up to 20% less power compared to 1.5V standard DDR3 DIMMs. This not only saves customers' bill, but also prolongs the battery life of portable devices and protects the environment by consuming less energy. Furthermore, since each module generates less heat, systems can operate with reduced temperatures and increase the overall reliability of the module.


Guaranteed Quality

Transcend's DDR3 memory modules are fully compliant with JEDEC (Joint Electron Device Engineering Council) standards and undergo strenuous 64 bit kernel, single-core and multi-core testing to ensure the best quality possible. All DDR3 models carry Transcend's renowned Limited Lifetime Warranty.

 

*Intel ® is the trademark of Intel Inc.

 

Parameter

Capacity
16 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.5
Pins
204
Temp.max.
70°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?