Cart

TS2GSDC

TRANSCEND TS2GSDC

image shown is a representation only

TRANSCEND

SD-CARD 2GB
Supplier: Transcend
Matchcode: TS2GSDC MLC
Rutronik No.: DISCAR3761
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
2G Byte
Flash
MLC
Temp.min.
-25 °C
Temp.max.
85 °C
Interface
SD
Warranty
30 Years
Packaging
INDIVIDUAL
Class
CLASS 2
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?