Cart

TS2GSD133

TRANSCEND TS2GSD133

image shown is a representation only

TRANSCEND

SD-CARD 2GB
Supplier: Transcend
Matchcode: TS2GSD133 W/O D73982
Rutronik No.: DISCAR1259
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
2G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SD
Class
CLASS 2
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?