Cart

TS2GSD100I 25NM MICRON

TRANSCEND

SD-CARD 2GB IND-TYP
Supplier: Transcend
Matchcode: TS2GSD100I 25NM MICRON
Rutronik No.: DISCAR4416
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
27.28 $
27.28 $

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-40 °C
Temp.max.
85 °C
Interface
SD
Warranty
2 Years
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?