Cart

TS2GPSD520

TRANSCEND TS2GPSD520

image shown is a representation only

TRANSCEND

SSD 2GB 2,5 PATA
Supplier: Transcend
Matchcode: TS2GPSD520
Rutronik No.: DISCAR2976
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
105.84 $
105.84 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
2 Years
Formfactor
2,5INCH
Thickness
7 mm
Interface
PATA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?