Cart

TS2GKR72W6PL

TRANSCEND TS2GKR72W6PL

image shown is a representation only

TRANSCEND

DIMM DDR3L 16GB Low Profile
Supplier: Transcend
Matchcode: TS2GKR72W6PL
Rutronik No.: DISMOD1711
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
On request
On request

DIMM DDR3L 16GB Low Profile Description


DDR3L-1600 R-DIMM

DDR3L ECC Low Voltage RDIMM is engineered specifically for use in high-powered server class computing systems and  is constructed with top quality DRAM chips that deliver stable performance and durability. Transcend`s DDR3L Low Voltage RDIMM operates at a nominal voltage of just 1.35V, which not only produces less heat, but also reduces electrical load on the memory controller to offer power savings of up to 20% versus standard 1.5V. Additionally, Transcend DDR3 ECC Low Voltage RDIMM features Error Correcting Code (ECC) for better protection against uncorrectable errors.

Parameter

Capacity
16 GB
Layout
DIMM
Temp.min.
0°C
Registered
YES
ECC
YES
Voltage
1.35
Pins
240
Temp.max.
70°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?