Cart

TS2GKR72V6Z

TRANSCEND TS2GKR72V6Z

image shown is a representation only

TRANSCEND

DIMM DDR3 16GB
Supplier: Transcend
Matchcode: TS2GKR72V6Z
Rutronik No.: DISMOD1712
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
On request
On request

DIMM DDR3 16GB Description


DDR3-1600 R-DIMM


Engineered specifically for use in today's latest high-powered dedicated servers and workstations, Transcend's DDR3 Registered DIMM offers unparalleled stability and synchronized performance in configurations where many modules are installed. These modules also feature a revolutionary new on-board thermal sensor, which allows the system to monitor temperatures and redistribute memory load--a process that can greatly enhance memory reliability, efficiency, and overall system stability.

                 

Parameter

Capacity
16 GB
Layout
DIMM
Temp.min.
0°C
Registered
YES
ECC
YES
Voltage
1.5
Pins
240
Temp.max.
70°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?