TS2GKR72V6PL

image shown is a representation only
Supplier: Transcend
Matchcode: TS2GKR72V6PL
Rutronik No.: DISMOD1778
Unit Pack: 1
MOQ: 1
Packaging: TRAY
DIMM DDR3L 16GB VLP Description
Engineered specifically for use in today's latest high-powered dedicated
servers and workstations, Transcend's DDR3 Registered DIMM offers
unparalleled stability and synchronized performance in configurations
where many modules are installed. These modules also feature a
revolutionary new on-board thermal sensor, which allows the system to
monitor temperatures and redistribute memory load--a process that can
greatly enhance memory reliability, efficiency, and overall system
stability.
Parameter
- Capacity
- 16 GB
- Layout
- DIMM
- Temp.min.
- 0°C
- Registered
- YES
- ECC
- YES
- Voltage
- 1.5
- Pins
- 240
- Temp.max.
- 70°C
- Clockfrequency
- 1600 MHZ
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks