Cart

TS2GJF300

TRANSCEND TS2GJF300

image shown is a representation only

TRANSCEND

USB-STICK 2.0 2GB JETFLASH 300
Supplier: Transcend
Matchcode: TS2GJF300
Rutronik No.: DISCAR2508
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
7.38 $
7.38 $

USB-STICK 2.0 2GB JETFLASH 300 Description


JetFlash®300/330


Featuring a glossy outer case embellished with an adorable color band, the ultimately compact JetFlash 300/330 is simple, streamlined and stylish. With large storage space and weighing just 8.5g, the JetFlash 300/330 makes it easier than ever to carry as much data as possible anytime, anywhere.

Key Features
  • Extremely slim and portable
  • Lanyard / keyring loop
  • Choice of black (JetFlash 300) or white (JetFlash 330) design
  • Fully compatible with Hi-Speed USB 2.0 interface
  • Exclusive Transcend Elite data management software



Parameter

Capacity
2G Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
RETAIL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?