Cart

TS2GJF170 21NM

TRANSCEND

USB-STICK SLC 2GB JETFLASH 170
Supplier: Transcend
Matchcode: TS2GJF170 21NM
Rutronik No.: DISCAR4235
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/20/2016
26.56 $
26.56 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
RETAIL
ECCN
3A992
Customs Tariff No.
85235190000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?