Cart

TS2GCF300

TRANSCEND TS2GCF300

image shown is a representation only

TRANSCEND

CF-CARD 2GB 300X
Supplier: Transcend
Matchcode: TS2GCF300
Rutronik No.: DISCAR1804
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/10/2016
35.53 $
35.53 $
Article with this quantity is not orderable.

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?