Cart

TS2GCF200I 21NM

TRANSCEND TS2GCF200I 21NM

image shown is a representation only

TRANSCEND

CF-CARD 2GB
Supplier: Transcend
Matchcode: TS2GCF200I 21NM
Rutronik No.: DISCAR3282
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 08/01/2016
On request
On request

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-40 °C
Temp.max.
85 °C
Warranty
2 years
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?